Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |