Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Rochester Electronics ADM211AR-REEL technical specifications.
| Capacitance | 1E-06F |
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM211AR-REEL to view detailed technical specifications.
No datasheet is available for this part.