Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM232AARN technical specifications.
| Capacitance | 1E-06F |
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.