High-Speed, 5 V, 0.1 F CMOS RS-232 Drivers/Receivers | IC TXRX RS-232 DUAL 5V 16SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM232AARN-REEL technical specifications.
| Capacitance | 1E-06F |
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.