Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Rochester Electronics ADM237LJRZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.