Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Rochester Electronics ADM241LARZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.