Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM241LJRSZ technical specifications.
| Package/Case | SOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |