Rochester Electronics ADM242AR technical specifications.
| Capacitance | 1E-07F |
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM242AR to view detailed technical specifications.
No datasheet is available for this part.