Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |