Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Rochester Electronics ADM2483BRWZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.