Rochester Electronics ADM3070EARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM3070EARZ to view detailed technical specifications.
No datasheet is available for this part.