Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics ADM3076EYRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM3076EYRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.