Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM3202AN technical specifications.
| Package/Case | SOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Bulk |
| RoHS | Not Compliant |