Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX DUAL RS-232 3.3V 16TSSOP
Rochester Electronics ADM3202ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.