IC, Line Transceiver, 2 Driver, 2 Rcvr, SSOP, 20PIN, Plastic
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM3222ARS-REEL technical specifications.
| Package/Case | SOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.1mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.