Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP Tube
Rochester Electronics ADM3307EARUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 920Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.