Rochester Electronics ADM3310EACPZ-REEL7 technical specifications.
| Package/Case | SOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 850nA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM3310EACPZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.