Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Rochester Electronics ADM3310EARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 850nA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.