3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps, DE/RE)
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |