Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Rochester Electronics ADM3490ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.