Rochester Electronics ADM3490EARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM3490EARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.