Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Rochester Electronics ADM3491ARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.