Current Sense Amplifier, Voltage Output, 1, 40 A, Sot-23, 6, -40 C, 125 C Rohs Compliant: Yes
Rochester Electronics ADM4073HWRJZ-REEL7 technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.