Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM4210-1AUJZ-RL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.