Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Sign in to ask questions about the Rochester Electronics ADM488ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics ADM488ARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 37uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ADM488ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.