Octal Transmitter RS-232/RS-423 28-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM5170AP technical specifications.
| Package/Case | 423 |
| Data Rate | 116Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 36mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.