Octal Transmitter RS-232/RS-423 28-Pin PLCC Tube
Rochester Electronics ADM5170APZ technical specifications.
| Data Rate | 116Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 36mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.