Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SOT-143 T/R
Rochester Electronics ADM6315-31D3ARTZR7 technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 3.08V |
| RoHS | Not Compliant |
No datasheet is available for this part.