OPEN DRAIN MICROPROCESSOR SUPERVISOR IC.
Rochester Electronics ADM6315-44D3ARTZR7 technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.39V |
| RoHS | Not Compliant |
No datasheet is available for this part.