IC Supervisor Od 4.50V SOT143
Rochester Electronics ADM6315-45D3ART-RL technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Bulk |
| Threshold Voltage | 4.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.