Processor Supervisor 4.63V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 4.63V |
| RoHS | Not Compliant |