Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM6321CY46ARJ-RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 4.63V |
| RoHS | Not Compliant |
No datasheet is available for this part.