Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM660ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.