Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM6711SAKS-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 35uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |
No datasheet is available for this part.