Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM6713MAKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 35uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.38V |
| RoHS | Not Compliant |
No datasheet is available for this part.