Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM6823RYRJZ-RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.63V |
| RoHS | Not Compliant |
No datasheet is available for this part.