Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Rochester Electronics ADM690AARN technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Packaging | Rail/Tube |
| Threshold Voltage | 4.65V |
| RoHS | Not Compliant |
No datasheet is available for this part.