Processor Supervisor 4.65 Volt 4.75 Volt to 5.5 Volt Automotive 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.65V |
| RoHS | Not Compliant |