Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM691SQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.95mA |
| Packaging | Bulk |
| Threshold Voltage | 4.65V |
| RoHS | Not Compliant |
No datasheet is available for this part.