Rochester Electronics ADM693AANZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Packaging | Rail/Tube |
| Threshold Voltage | 4.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM693AANZ to view detailed technical specifications.
No datasheet is available for this part.