Processor Supervisor 4.4V 4.75V to 5.5V 16-Pin SOIC W
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.4V |
| RoHS | Not Compliant |