Processor Supervisor Adj 1 Active High/Active Low Automotive 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.95mA |
| Packaging | Bulk |
| Threshold Voltage | 1.3V |
| RoHS | Not Compliant |