Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM696ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.95mA |
| Packaging | Tape and Reel |
| Threshold Voltage | 1.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.