Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM705ANZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Packaging | Bulk |
| Power Dissipation | 727mW |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.55V |
| RoHS | Not Compliant |
No datasheet is available for this part.