Rochester Electronics ADM706SAN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Packaging | Bulk |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM706SAN to view detailed technical specifications.
No datasheet is available for this part.