Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Packaging | Bulk |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.4V |
| RoHS | Not Compliant |