Processor Supervisor IC 3 V, 3.3 V, 5 V, 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM709LAN technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 200uA |
| Packaging | Bulk |
| Threshold Voltage | 4.65V |
| RoHS | Not Compliant |
No datasheet is available for this part.