Processor Supervisor 4.65V 1 Active High/Active Low 8-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM805LAN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Packaging | Bulk |
| Threshold Voltage | 4.65V |
| RoHS | Not Compliant |
No datasheet is available for this part.