IC Supervisor Mpu 4.63V SOT23
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM809-5LART-REEL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 4.63V |
| RoHS | Not Compliant |
No datasheet is available for this part.