Rochester Electronics ADM809SAKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM809SAKSZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.